638-044-332-261 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 100
Unit Price: $34.06000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $33.82620
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $32.29040
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $35.99260
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $68.19320
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $71.65520
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $70.10480
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $87.23020
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $90.61540
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $89.09920
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $92.47800
Datasheet
638-044-332-261
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

638-044-332-261

DigiKey Part Number
151-638-044-332-261-ND
Manufacturer
Manufacturer Product Number
638-044-332-261
Description
CONN D-SUB HD RCPT 44P SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
44 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
638-044-332-261 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
3 (DB, B) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
50$73.55860$3,677.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.