633-M62-663-WT3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 69
Unit Price: $134.00000
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $98.59690
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $98.59690
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $98.59690
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $153.04537
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $153.04537
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $153.04537
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $153.04537
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $238.42692
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $238.42692
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $238.42692
Datasheet
633-M62-663-WT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633-M62-663-WT3

DigiKey Part Number
151-633-M62-663-WT3-ND
Manufacturer
Manufacturer Product Number
633-M62-663-WT3
Description
CONN D-SUB PLUG 62POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
633-M62-663-WT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
White
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
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
Tray
QuantityUnit PriceExt Price
500$238.42692$119,213.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.