633-M62-263-BN3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

633-M62-263-BN3

DigiKey Part Number
151-633-M62-263-BN3-ND
Manufacturer
Manufacturer Product Number
633-M62-263-BN3
Description
CONN D-SUB PLUG 62POS R/A SOLDER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
62 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
633-M62-263-BN3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
4 (DC, C) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A per Contact
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polyamide (PA6T), Nylon 6T
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$134.35000$134.35
10$114.21100$1,142.11
40$103.56050$4,142.42
80$98.61938$7,889.55
120$95.83967$11,500.76
280$90.28268$25,279.15
520$86.42825$44,942.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.