627-11W1624-5N1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $41.05770
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $42.12560
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $44.37160
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $45.43140
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $93.50233
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $95.28028
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $96.16770
Datasheet
627-11W1624-5N1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-11W1624-5N1

DigiKey Part Number
151-627-11W1624-5N1-ND
Manufacturer
Manufacturer Product Number
627-11W1624-5N1
Description
CONN D-SUB PLUG 11POS VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11 (10 + 1 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-11W1624-5N1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A) - 11C1, 11W1
Contact Type
Coax and Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$92.41440$36,965.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.