627-015-226-213 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $19.28403
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $20.57036
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $20.46337
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $21.88702
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $22.95842
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $24.21889
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $25.28055
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $25.28055
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $26.43389
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $25.66564
Datasheet

Parametric Equivalent


EDAC Inc.
In Stock: 0
Unit Price: $26.72155
Datasheet
627-015-226-213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

627-015-226-213

DigiKey Part Number
151-627-015-226-213-ND
Manufacturer
Manufacturer Product Number
627-015-226-213
Description
CONN D-SUB PLUG 15POS VERT PRESS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
627-015-226-213 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Press-Fit
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A per Contact
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester Thermoplastic
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$21.63648$21,636.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.