
140-506-210-011 | |
|---|---|
DigiKey Part Number | 151-140-506-210-011-ND |
Manufacturer | |
Manufacturer Product Number | 140-506-210-011 |
Description | CONN RCPT HSG 6POS 2.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 140-506-210-011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.47300 | $4.73 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.42100 | $21.05 |
| 100 | $0.40140 | $40.14 |
| 300 | $0.37120 | $111.36 |
| 500 | $0.35816 | $179.08 |
| 1,000 | $0.34094 | $340.94 |
| 2,500 | $0.31955 | $798.88 |


