VC-TXO-39SMX11.4 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VC-TXO-39SMX11.4 SERIES
VC-TXO-39SM Series

VC-TXO-39SMX-130-TR

DigiKey Part Number
50-VC-TXO-39SMX-130-TR-ND - Tape & Reel (TR)
50-VC-TXO-39SMX-130-TRCT-ND - Cut Tape (CT)
50-VC-TXO-39SMX-130-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VC-TXO-39SMX-130-TR
Description
XTAL OSC VCTCXO 13.0000MHZ SNWV
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
VC-TXO-39SMX-130-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
13 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
-
Operating Temperature
-30°C ~ 75°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max)
0.098" (2.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 574
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.41000$84.41
10$73.34900$733.49
25$69.37320$1,734.33
50$69.09560$3,454.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$57.83302$28,916.51
1,000$56.45063$56,450.63
Manufacturers Standard Package