ECXV-P37C2N-622.08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $54.92300
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 0
Unit Price: $54.92300
Datasheet
622.08 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECXV-P37C2N-622.08

DigiKey Part Number
50-ECXV-P37C2N-622.08-ND
Manufacturer
Manufacturer Product Number
ECXV-P37C2N-622.08
Description
XTAL OSC VCXO 622.08MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
622.08 MHz VCXO LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECXV-P37C2N-622.08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
±90ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
68mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Strip
QuantityUnit PriceExt Price
10$54.92300$549.23
Manufacturers Standard Package