
ECS-TXO-3225-122.8-TR | |
---|---|
DigiKey Part Number | XC2058TR-ND - Tape & Reel (TR) XC2058CT-ND - Cut Tape (CT) XC2058DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-TXO-3225-122.8-TR |
Description | XTAL OSC TCXO 12.2880MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.288 MHz TCXO HCMOS Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-TXO-3225-122.8-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12.288 MHz | |
Function | - | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $17.28400 | $172.84 |
25 | $16.34320 | $408.58 |
50 | $15.66500 | $783.25 |
100 | $15.01790 | $1,501.79 |
250 | $14.20240 | $3,550.60 |
500 | $13.61548 | $6,807.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $11.09544 | $11,095.44 |
2,000 | $11.09274 | $22,185.48 |