
ECS-120-7-33B2-CTN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-7-33B2-CTN-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-7-33B2-CTN-TR3CT-ND - Cut Tape (CT) 50-ECS-120-7-33B2-CTN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-7-33B2-CTN-TR3 |
Description | CRYSTAL 12 MHZ 7PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.95300 | $29.53 |
| 25 | $2.79360 | $69.84 |
| 50 | $2.67600 | $133.80 |
| 100 | $2.56580 | $256.58 |
| 250 | $2.42632 | $606.58 |
| 500 | $2.32598 | $1,162.99 |
| 1,000 | $2.22972 | $2,229.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.08335 | $6,250.05 |
| 6,000 | $1.94259 | $11,655.54 |
| 9,000 | $1.77564 | $15,980.76 |
| 15,000 | $1.76820 | $26,523.00 |
| 21,000 | $1.76372 | $37,038.12 |
| 30,000 | $1.75934 | $52,780.20 |


