ECS-SR1-A7.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECS-SR1-A7.5 Series
ECS-SR1-A Series

ECS-SR1-6.00-A-TR

DigiKey Part Number
X935TR-ND - Tape & Reel (TR)
X935CT-ND - Cut Tape (CT)
X935DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-SR1-6.00-A-TR
Description
CERAMIC RES 6.0000MHZ SMD
Customer Reference
Detailed Description
6 MHz Ceramic Resonator ±0.3% 40 Ohms -20°C ~ 80°C Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ECS-SR1-6.00-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Ceramic
Frequency
6 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
-
Impedance
40 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Non-Standard
Size / Dimension
0.295" L x 0.130" W (7.50mm x 3.30mm)
Height
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.69600$36.96
25$3.49840$87.46
50$3.35320$167.66
100$3.21440$321.44
250$3.03952$759.88
Digi-Reel®
QuantityUnit PriceExt Price
1$4.24000$4.24
10$3.69600$36.96
50$3.35320$167.66
100$3.21440$321.44
500$2.91372$1,456.86
1,000$2.79314$2,793.14
* All Digi-Reel orders will add a $55.00 reeling fee.