
ECS-P143-AN | |
|---|---|
DigiKey Part Number | ECS-P143-AN-ND |
Manufacturer | |
Manufacturer Product Number | ECS-P143-AN |
Description | XTAL OSC PROG XO HCMOS 3.3V |
Customer Reference | |
Detailed Description | XO (Standard) HCMOS 1 MHz ~ 125 MHz Programmable Oscillator 3.3V Enable/Disable 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ECS-P143-AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 125 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | - | |
Frequency Stability (Total) | ±100ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 28mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.815" L x 0.508" W (20.70mm x 12.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.57000 | $74.57 |
| 10 | $64.79500 | $647.95 |
| 25 | $61.27680 | $1,531.92 |
| 50 | $58.74600 | $2,937.30 |
| 100 | $56.32300 | $5,632.30 |
| 250 | $53.27468 | $13,318.67 |
| 500 | $51.08184 | $25,540.92 |
| 1,000 | $49.13457 | $49,134.57 |


