ECS-CTA-2.00-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-CTA-8.00-TR

DigiKey Part Number
50-ECS-CTA-8.00-TR-ND - Tape & Reel (TR)
50-ECS-CTA-8.00-TRCT-ND - Cut Tape (CT)
50-ECS-CTA-8.00-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTA-8.00-TR
Description
CERAMIC RES 8.0000MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
8 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Without Capacitor
Impedance
30 Ohms
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,529
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.26000$3.26
10$2.83100$28.31
25$2.67600$66.90
50$2.56500$128.25
100$2.45820$245.82
250$2.32160$580.40
500$2.22858$1,114.29
1,000$2.13638$2,136.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.02037$5,050.93
5,000$1.83604$9,180.20
7,500$1.81644$13,623.30
12,500$1.79597$22,449.62
17,500$1.79126$31,347.05
25,000$1.75602$43,900.50
30,000$1.73665$52,099.50
Manufacturers Standard Package