
ECS-CTA-4.00-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-4.00-TR-ND - Tape & Reel (TR) 50-ECS-CTA-4.00-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-4.00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-4.00-TR |
Description | CERAMIC RES 4.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Without Capacitor ±0.2% 30 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 30 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.83100 | $28.31 |
| 25 | $2.67600 | $66.90 |
| 50 | $2.56500 | $128.25 |
| 100 | $2.45820 | $245.82 |
| 250 | $2.32160 | $580.40 |
| 500 | $2.22858 | $1,114.29 |
| 1,000 | $2.13638 | $2,136.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.02037 | $5,050.93 |
| 5,000 | $1.93681 | $9,684.05 |
| 7,500 | $1.88389 | $14,129.18 |
| 12,500 | $1.79597 | $22,449.62 |
| 17,500 | $1.79126 | $31,347.05 |
| 25,000 | $1.75602 | $43,900.50 |
| 30,000 | $1.73665 | $52,099.50 |

