
ECS-CTA-2.00-TR | |
|---|---|
DigiKey Part Number | 50-ECS-CTA-2.00-TR-ND - Tape & Reel (TR) 50-ECS-CTA-2.00-TRCT-ND - Cut Tape (CT) 50-ECS-CTA-2.00-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-CTA-2.00-TR |
Description | CERAMIC RES 2.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Without Capacitor ±0.2% 100 Ohms -25°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Without Capacitor | |
Impedance | 100 Ohms | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.95300 | $29.53 |
| 25 | $2.79360 | $69.84 |
| 50 | $2.67600 | $133.80 |
| 100 | $2.56580 | $256.58 |
| 250 | $2.42600 | $606.50 |
| 500 | $2.32598 | $1,162.99 |
| 1,000 | $2.22972 | $2,229.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.10861 | $5,271.53 |
| 5,000 | $1.92059 | $9,602.95 |
| 7,500 | $1.90075 | $14,255.62 |
| 12,500 | $1.87999 | $23,499.88 |
| 17,500 | $1.87295 | $32,776.62 |
| 25,000 | $1.83275 | $45,818.75 |
| 30,000 | $1.81253 | $54,375.90 |

