Similar

ECS-135.60-CDX-0317-TR | |
|---|---|
DigiKey Part Number | XC1027TR-ND - Tape & Reel (TR) XC1027CT-ND - Cut Tape (CT) XC1027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.60-CDX-0317-TR |
Description | CRYSTAL 13.5600MHZ 10PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 10pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.60-CDX-0317-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.66000 | $12.66 |
| 10 | $11.01700 | $110.17 |
| 25 | $10.41480 | $260.37 |
| 50 | $9.98420 | $499.21 |
| 100 | $9.57060 | $957.06 |
| 250 | $9.05088 | $2,262.72 |
| 500 | $8.67680 | $4,338.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.31818 | $8,318.18 |
| 2,000 | $7.97469 | $15,949.38 |
| 3,000 | $7.78050 | $23,341.50 |
| 5,000 | $7.54270 | $37,713.50 |
| 7,000 | $7.39019 | $51,731.33 |
| 10,000 | $7.23189 | $72,318.90 |


