
ECS-135.6-12-5PX-TR | |
|---|---|
DigiKey Part Number | XC1003TR-ND - Tape & Reel (TR) XC1003CT-ND - Cut Tape (CT) XC1003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-12-5PX-TR |
Description | CRYSTAL 13.5600MHZ 12PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 12pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-135.6-12-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $2.48300 | $24.83 |
| 25 | $2.34800 | $58.70 |
| 50 | $2.25100 | $112.55 |
| 100 | $2.15900 | $215.90 |
| 250 | $2.04156 | $510.39 |
| 500 | $1.95704 | $978.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.87606 | $1,876.06 |
| 2,000 | $1.79841 | $3,596.82 |
| 3,000 | $1.75452 | $5,263.56 |
| 5,000 | $1.70075 | $8,503.75 |
| 7,000 | $1.66624 | $11,663.68 |
| 10,000 | $1.63042 | $16,304.20 |


