
ECS-98.3-20-18-TR | |
|---|---|
DigiKey Part Number | XC595TR-ND - Tape & Reel (TR) XC595CT-ND - Cut Tape (CT) XC595DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-98.3-20-18-TR |
Description | CRYSTAL 9.8304MHZ 20PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9.8304 MHz ±30ppm Crystal 20pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-98.3-20-18-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 9.8304 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (11.8x5.5) | |
Size / Dimension | 0.465" L x 0.217" W (11.80mm x 5.50mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.89000 | $20.89 |
| 10 | $18.14500 | $181.45 |
| 25 | $17.15880 | $428.97 |
| 50 | $16.44760 | $822.38 |
| 100 | $15.76790 | $1,576.79 |
| 250 | $14.91212 | $3,728.03 |
| 500 | $14.35488 | $7,177.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.70579 | $13,705.79 |
| 2,000 | $13.14053 | $26,281.06 |
| 3,000 | $12.82097 | $38,462.91 |
| 5,000 | $12.42983 | $62,149.15 |

