Similar
Similar
Similar
Similar
Parametric Equivalent

ECS-80-16-28A-TR | |
|---|---|
DigiKey Part Number | XC754TR-ND - Tape & Reel (TR) XC754CT-ND - Cut Tape (CT) XC754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-16-28A-TR |
Description | CRYSTAL 8.0000MHZ 16PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-16-28A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.60620 | $430.31 |
| 100 | $8.25030 | $825.03 |
| 250 | $7.80252 | $1,950.63 |
| 500 | $7.47976 | $3,739.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17063 | $7,170.63 |
| 2,000 | $6.87445 | $13,748.90 |
| 3,000 | $6.70696 | $20,120.88 |
| 5,000 | $6.50189 | $32,509.45 |
| 7,000 | $6.37035 | $44,592.45 |
| 10,000 | $6.23384 | $62,338.40 |





