
ECS-80-20-5PVX | |
|---|---|
DigiKey Part Number | XC1592TR-ND - Tape & Reel (TR) XC1592CT-ND - Cut Tape (CT) XC1592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-20-5PVX |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-20-5PVX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $10.44100 | $104.41 |
| 25 | $9.87240 | $246.81 |
| 50 | $9.46300 | $473.15 |
| 100 | $9.07160 | $907.16 |
| 250 | $8.57928 | $2,144.82 |
| 500 | $8.22446 | $4,112.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.88450 | $7,884.50 |
| 2,000 | $7.55889 | $15,117.78 |
| 3,000 | $7.37480 | $22,124.40 |
| 5,000 | $7.14932 | $35,746.60 |
| 7,000 | $7.00472 | $49,033.04 |
| 10,000 | $6.85468 | $68,546.80 |



