
ECS-80-12-33-JGN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-80-12-33-JGN-TR3TR-ND - Tape & Reel (TR) 50-ECS-80-12-33-JGN-TR3CT-ND - Cut Tape (CT) 50-ECS-80-12-33-JGN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-12-33-JGN-TR3 |
Description | CRYSTAL 8.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-12-33-JGN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 400 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80240 | $380.24 |
| 250 | $3.59608 | $899.02 |
| 500 | $3.44712 | $1,723.56 |
| 1,000 | $3.30455 | $3,304.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.09060 | $9,271.80 |
| 6,000 | $2.96288 | $17,777.28 |
| 9,000 | $2.89065 | $26,015.85 |
| 15,000 | $2.80221 | $42,033.15 |
| 21,000 | $2.74548 | $57,655.08 |
| 30,000 | $2.68662 | $80,598.60 |




