Parametric Equivalent
Parametric Equivalent

ABM8-8.000MHZ-12-D2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM8-8.000MHZ-12-D2Y-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABM8-8.000MHZ-12-D2Y-T |
Description | CRYSTAL 8.000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 12pF 400 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 400 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-80-12-33-JGN-TR3 | ECS Inc. | 3,349 | 50-ECS-80-12-33-JGN-TR3CT-ND | $2.40000 | Parametric Equivalent |
| J32SMX-A-F-G-I-8M0 | Jauch Quartz | 2,764 | 1908-J32SMX-A-F-G-I-8M0CT-ND | $1.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.32718 | $2,327.18 |



