7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-73-20-5PDN-TR

DigiKey Part Number
XC734TR-ND - Tape & Reel (TR)
XC734CT-ND - Cut Tape (CT)
XC734DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-73-20-5PDN-TR
Description
CRYSTAL 7.3728MHZ 20PF SMD
Customer Reference
Detailed Description
7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-73-20-5PDN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Frequency Stability
±100ppm
Height - Seated (Max)
0.169" (4.30mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-73-20-5P-TRECS Inc.1,958XC680CT-ND$5.84000Similar
ECS-73-20-5PXDN-TRECS Inc.2,703XC1296CT-ND$4.44000Parametric Equivalent
In-Stock: 8,301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.06000$8.06
10$6.99600$69.96
25$6.61680$165.42
50$6.34200$317.10
100$6.07900$607.90
250$5.74880$1,437.20
500$5.51104$2,755.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.28314$5,283.14
2,000$5.06478$10,129.56
3,000$4.94129$14,823.87
5,000$4.79008$23,950.40
7,000$4.69309$32,851.63
10,000$4.59244$45,924.40
Manufacturers Standard Package