
ECS-73-20-5PXDN-TR | |
|---|---|
DigiKey Part Number | XC1296TR-ND - Tape & Reel (TR) XC1296CT-ND - Cut Tape (CT) XC1296DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-5PXDN-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-5PXDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.84800 | $38.48 |
| 25 | $3.63720 | $90.93 |
| 50 | $3.48760 | $174.38 |
| 100 | $3.34370 | $334.37 |
| 250 | $3.16232 | $790.58 |
| 500 | $3.03144 | $1,515.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.90605 | $2,906.05 |
| 2,000 | $2.78590 | $5,571.80 |
| 3,000 | $2.71789 | $8,153.67 |
| 5,000 | $2.63463 | $13,173.15 |
| 7,000 | $2.58121 | $18,068.47 |
| 10,000 | $2.52577 | $25,257.70 |

