
ECS-59.9-20-5P-TR | |
|---|---|
DigiKey Part Number | XC677TR-ND - Tape & Reel (TR) XC677CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-59.9-20-5P-TR |
Description | CRYSTAL 5.9904MHZ 20PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5.9904 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-59.9-20-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5.9904 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $5.93100 | $59.31 |
| 50 | $5.37480 | $268.74 |
| 100 | $5.15130 | $515.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.78130 | $3,781.30 |

