
ECS-5032MV-270-CN-TR | |
|---|---|
DigiKey Part Number | XC3108TR-ND - Tape & Reel (TR) XC3108CT-ND - Cut Tape (CT) XC3108DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-5032MV-270-CN-TR |
Description | XTAL OSC XO 27MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-5032MV-270-CN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $9.14600 | $91.46 |
| 25 | $8.64800 | $216.20 |
| 50 | $8.29060 | $414.53 |
| 100 | $7.94800 | $794.80 |
| 250 | $7.51592 | $1,878.98 |
| 500 | $7.20526 | $3,602.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.93146 | $6,931.46 |
| 2,000 | $6.89948 | $13,798.96 |
| 3,000 | $6.28498 | $18,854.94 |
| 7,000 | $6.15776 | $43,104.32 |
| 10,000 | $6.02584 | $60,258.40 |
| 12,000 | $5.95949 | $71,513.88 |

