
ECS-50-20-1X | |
---|---|
DigiKey Part Number | X989-ND |
Manufacturer | |
Manufacturer Product Number | ECS-50-20-1X |
Description | CRYSTAL 5.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | ECS-50-20-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 5 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.01000 | $5.01 |
10 | $4.38500 | $43.85 |
25 | $4.14800 | $103.70 |
50 | $3.97740 | $198.87 |
100 | $3.81240 | $381.24 |
300 | $3.56550 | $1,069.65 |
500 | $3.45600 | $1,728.00 |
1,000 | $2.97665 | $2,976.65 |
2,500 | $2.71580 | $6,789.50 |