
ECS-480-7-37B2-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-480-7-37B2-CTN-TR-ND - Tape & Reel (TR) 50-ECS-480-7-37B2-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-480-7-37B2-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-7-37B2-CTN-TR |
Description | CRYSTAL 48 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.97000 | $29.70 |
| 25 | $2.80960 | $70.24 |
| 50 | $2.69240 | $134.62 |
| 100 | $2.58130 | $258.13 |
| 250 | $2.44068 | $610.17 |
| 500 | $2.33986 | $1,169.93 |
| 1,000 | $2.24302 | $2,243.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09774 | $6,293.22 |
| 6,000 | $2.00168 | $12,010.08 |
| 9,000 | $1.75036 | $15,753.24 |
| 15,000 | $1.74301 | $26,145.15 |
| 21,000 | $1.73859 | $36,510.39 |




