ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-42-12-5PX-TR

DigiKey Part Number
XC1261TR-ND - Tape & Reel (TR)
XC1261CT-ND - Cut Tape (CT)
XC1261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-42-12-5PX-TR
Description
CRYSTAL 4.194304MHZ 12PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-42-12-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
10$2.97000$29.70
25$2.80960$70.24
50$2.69240$134.62
100$2.58130$258.13
250$2.44068$610.17
500$2.33986$1,169.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.13638$2,136.38
2,000$1.97346$3,946.92
3,000$1.91363$5,740.89
5,000$1.85294$9,264.70
7,000$1.74164$12,191.48
10,000$1.63092$16,309.20
12,000$1.62840$19,540.80
24,000$1.61970$38,872.80
Manufacturers Standard Package