ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-42-12-5PX-TR

DigiKey Part Number
XC1261TR-ND - Tape & Reel (TR)
XC1261CT-ND - Cut Tape (CT)
XC1261DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-42-12-5PX-TR
Description
CRYSTAL 4.194304MHZ 12PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.194304 MHz ±30ppm Crystal 12pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-42-12-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4.194304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.99600$29.96
25$2.83520$70.88
50$2.71660$135.83
100$2.60460$260.46
250$2.46268$615.67
500$2.36094$1,180.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.15563$2,155.63
2,000$1.99124$3,982.48
3,000$1.93087$5,792.61
5,000$1.86964$9,348.20
7,000$1.75733$12,301.31
10,000$1.64561$16,456.10
12,000$1.64307$19,716.84
24,000$1.63430$39,223.20
Manufacturers Standard Package