
ECS-400-10-36B-CKM | |
---|---|
DigiKey Part Number | 50-ECS-400-10-36B-CKMTR-ND - Tape & Reel (TR) 50-ECS-400-10-36B-CKMCT-ND - Cut Tape (CT) 50-ECS-400-10-36B-CKMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-400-10-36B-CKM |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.22700 | $32.27 |
25 | $3.05440 | $76.36 |
50 | $2.92960 | $146.48 |
100 | $2.80730 | $280.73 |
250 | $2.65512 | $663.78 |
500 | $2.54542 | $1,272.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.43998 | $2,439.98 |
2,000 | $2.41621 | $4,832.42 |
3,000 | $2.01060 | $6,031.80 |
5,000 | $2.00564 | $10,028.20 |