ECS-3953M-BN7 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3953M-036-BN-TR

DigiKey Part Number
XC331TR-ND - Tape & Reel (TR)
XC331CT-ND - Cut Tape (CT)
XC331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3953M-036-BN-TR
Description
XTAL OSC XO 3.6864MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6864 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-3953M-036-BN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
15mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.067" (1.70mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,362
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.99000$15.99
10$13.90200$139.02
25$13.14480$328.62
50$12.60000$630.00
100$11.99630$1,199.63
250$11.42288$2,855.72
500$10.95066$5,475.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.49836$10,498.36
2,000$10.06510$20,130.20
3,000$9.76407$29,292.21
5,000$9.18430$45,921.50
7,000$9.16365$64,145.55
Manufacturers Standard Package