
ECS-3951M-036-BN-TR | |
|---|---|
DigiKey Part Number | XC293TR-ND - Tape & Reel (TR) XC293CT-ND - Cut Tape (CT) XC293DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3951M-036-BN-TR |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3951M-036-BN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.21000 | $15.21 |
| 10 | $13.25300 | $132.53 |
| 25 | $12.53280 | $313.32 |
| 50 | $12.01500 | $600.75 |
| 100 | $11.51750 | $1,151.75 |
| 250 | $10.89252 | $2,723.13 |
| 500 | $10.44212 | $5,221.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.01075 | $10,010.75 |
| 2,000 | $9.59745 | $19,194.90 |
| 3,000 | $9.36385 | $28,091.55 |
| 5,000 | $9.07780 | $45,389.00 |
| 7,000 | $8.89428 | $62,259.96 |











