
ECS-36-20-7S-TR | |
|---|---|
DigiKey Part Number | XC503TR-ND - Tape & Reel (TR) XC503CT-ND - Cut Tape (CT) XC503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-36-20-7S-TR |
Description | CRYSTAL 3.6864MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 3.6864 MHz ±30ppm Crystal 20pF 250 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-36-20-7S-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 250 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.181" W (12.50mm x 4.60mm) | |
Height - Seated (Max) | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.03000 | $26.03 |
| 10 | $22.61500 | $226.15 |
| 25 | $21.38520 | $534.63 |
| 50 | $20.50240 | $1,025.12 |
| 100 | $19.65380 | $1,965.38 |
| 250 | $18.58768 | $4,646.92 |
| 500 | $18.39416 | $9,197.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.02796 | $15,027.96 |

