


ECS-330-20-46X | |
---|---|
DigiKey Part Number | XC1768-ND |
Manufacturer | |
Manufacturer Product Number | ECS-330-20-46X |
Description | CRYSTAL 33.0000MHZ 20PF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 MHz ±30ppm Crystal 20pF 40 Ohms HC-46/X |
Datasheet | Datasheet |
EDA/CAD Models | ECS-330-20-46X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 33 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.260" L x 0.157" W (6.60mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.80800 | $28.08 |
25 | $2.65720 | $66.43 |
50 | $2.54860 | $127.43 |
100 | $2.44360 | $244.36 |
250 | $2.31056 | $577.64 |
500 | $2.21484 | $1,107.42 |
1,000 | $2.12320 | $2,123.20 |
2,500 | $1.86988 | $4,674.70 |