
ECS-327TXO-2012-33-TR | |
|---|---|
DigiKey Part Number | 50-ECS-327TXO-2012-33-TR-ND - Tape & Reel (TR) 50-ECS-327TXO-2012-33-TRCT-ND - Cut Tape (CT) 50-ECS-327TXO-2012-33-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-327TXO-2012-33-TR |
Description | XTAL OSC TCXO 32.7680KHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.21000 | $27.21 |
| 10 | $23.62900 | $236.29 |
| 25 | $22.34600 | $558.65 |
| 50 | $21.42200 | $1,071.10 |
| 100 | $20.53650 | $2,053.65 |
| 250 | $19.42216 | $4,855.54 |
| 500 | $18.62006 | $9,310.03 |
| 1,000 | $18.47363 | $18,473.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $16.70014 | $50,100.42 |









