
ECS-.327-6-34QCN-TR | |
|---|---|
DigiKey Part Number | XC3040TR-ND - Tape & Reel (TR) XC3040CT-ND - Cut Tape (CT) XC3040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-6-34QCN-TR |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-6-34QCN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.12000 | $6.12 |
| 10 | $5.29500 | $52.95 |
| 25 | $5.00920 | $125.23 |
| 50 | $4.80200 | $240.10 |
| 100 | $4.60300 | $460.30 |
| 250 | $4.35304 | $1,088.26 |
| 500 | $4.24242 | $2,121.21 |
| 1,000 | $4.12094 | $4,120.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.84301 | $11,529.03 |
| 6,000 | $3.57629 | $21,457.74 |
| 9,000 | $3.56502 | $32,085.18 |
| 15,000 | $3.55212 | $53,281.80 |
| 21,000 | $3.54438 | $74,431.98 |



