
ECS-.327-12.5-17-TR | |
|---|---|
DigiKey Part Number | XC488TR-ND - Tape & Reel (TR) XC488CT-ND - Cut Tape (CT) XC488DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-17-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-17-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.315" L x 0.150" W (8.00mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $9.41500 | $94.15 |
| 25 | $8.90600 | $222.65 |
| 50 | $8.53860 | $426.93 |
| 100 | $8.18460 | $818.46 |
| 250 | $7.74012 | $1,935.03 |
| 500 | $7.42016 | $3,710.08 |
| 1,000 | $7.11340 | $7,113.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.65342 | $19,960.26 |
| 6,000 | $6.37894 | $38,273.64 |
| 9,000 | $6.22374 | $56,013.66 |












