ECS-3225MVQ-400-BS-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-3225MVQ-400-BS-TR

DigiKey Part Number
50-ECS-3225MVQ-400-BS-TR-ND - Tape & Reel (TR)
50-ECS-3225MVQ-400-BS-TRCT-ND - Cut Tape (CT)
50-ECS-3225MVQ-400-BS-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-3225MVQ-400-BS-TR
Description
XTAL OSC XO 40.000MHZ HCMOS SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 MHz XO (Standard) HCMOS Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
HCMOS
Voltage - Supply
1.7V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
12mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.93000$6.93
10$6.02900$60.29
25$5.70440$142.61
50$5.46940$273.47
100$5.24270$524.27
250$4.95744$1,239.36
500$4.75248$2,376.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.55587$4,555.87
2,000$4.36757$8,735.14
3,000$4.26108$12,783.24
5,000$4.13065$20,653.25
7,000$4.04697$28,328.79
10,000$3.96014$39,601.40
12,000$3.91651$46,998.12
Manufacturers Standard Package