
ECS-3225MV-294.9-BN-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-3225MV-294.9-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-294.9-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-294.9-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-294.9-BN-TR3 |
Description | XTAL OSC XO 29.4912MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29.4912 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 29.4912 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $8.08800 | $80.88 |
25 | $7.64920 | $191.23 |
50 | $7.33400 | $366.70 |
100 | $7.03030 | $703.03 |
250 | $6.64860 | $1,662.15 |
500 | $6.37354 | $3,186.77 |
1,000 | $6.10997 | $6,109.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.58156 | $16,744.68 |
6,000 | $5.14560 | $30,873.60 |
9,000 | $5.13053 | $46,174.77 |
15,000 | $5.11335 | $76,700.25 |