
ECS-3225MV-250-BN-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-3225MV-250-BN-TR3TR-ND - Tape & Reel (TR) 50-ECS-3225MV-250-BN-TR3CT-ND - Cut Tape (CT) 50-ECS-3225MV-250-BN-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-3225MV-250-BN-TR3 |
Description | XTAL OSC XO 25.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-3225MV-250-BN-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.97000 | $8.97 |
| 10 | $7.80000 | $78.00 |
| 25 | $7.37840 | $184.46 |
| 50 | $7.07180 | $353.59 |
| 100 | $6.77970 | $677.97 |
| 250 | $6.41128 | $1,602.82 |
| 500 | $6.14596 | $3,072.98 |
| 1,000 | $5.89191 | $5,891.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.86796 | $14,603.88 |
| 6,000 | $4.81541 | $28,892.46 |

