ECS-320-8-37BQ-CKY-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-8-37BQ-CKY-TR

DigiKey Part Number
50-ECS-320-8-37BQ-CKY-TR-ND - Tape & Reel (TR)
50-ECS-320-8-37BQ-CKY-CT-ND - Cut Tape (CT)
50-ECS-320-8-37BQ-CKY-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-8-37BQ-CKY-TR
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,473
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$3.37800$33.78
25$3.18520$79.63
50$2.94680$147.34
100$2.62700$262.70
250$2.53044$632.61
500$2.45098$1,225.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.32485$2,324.85
2,000$2.14373$4,287.46
3,000$2.06638$6,199.14
5,000$1.98821$9,941.05
7,000$1.94830$13,638.10
10,000$1.90866$19,086.60
Manufacturers Standard Package