
ECS-320-13-42-CKM-TR | |
---|---|
DigiKey Part Number | XC1615TR-ND - Tape & Reel (TR) XC1615CT-ND - Cut Tape (CT) XC1615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-13-42-CKM-TR |
Description | CRYSTAL 32.0000MHZ 13PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 13pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-13-42-CKM-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 13pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.74000 | $8.74 |
10 | $7.61400 | $76.14 |
25 | $7.19840 | $179.96 |
50 | $7.14780 | $357.39 |
100 | $6.69530 | $669.53 |
250 | $6.25648 | $1,564.12 |
500 | $5.99768 | $2,998.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.74967 | $5,749.67 |
2,000 | $5.51204 | $11,024.08 |
3,000 | $5.37771 | $16,133.13 |
5,000 | $5.21319 | $26,065.95 |
7,000 | $5.10762 | $35,753.34 |
10,000 | $4.94307 | $49,430.70 |