
ECS-320-12-37B2-7KM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-320-12-37B2-7KM-TR-ND - Tape & Reel (TR) 50-ECS-320-12-37B2-7KM-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-37B2-7KM-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-37B2-7KM-TR |
Description | CRYSTAL 32.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-320-12-37B2-7KM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $2.45600 | $24.56 |
| 25 | $2.32040 | $58.01 |
| 50 | $2.22400 | $111.20 |
| 100 | $2.13260 | $213.26 |
| 250 | $2.01680 | $504.20 |
| 500 | $1.93324 | $966.62 |
| 1,000 | $1.85328 | $1,853.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66730 | $5,001.90 |
| 6,000 | $1.65120 | $9,907.20 |
| 9,000 | $1.64506 | $14,805.54 |

