ECX-33Q SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-320-12-33Q-JES-TR

DigiKey Part Number
XC2179TR-ND - Tape & Reel (TR)
XC2179CT-ND - Cut Tape (CT)
XC2179DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-320-12-33Q-JES-TR
Description
CRYSTAL 32.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
32 MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-320-12-33Q-JES-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,186
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.10000$7.10
10$6.19200$61.92
25$5.86120$146.53
50$5.71920$285.96
100$5.53060$553.06
250$5.09252$1,273.13
500$4.91110$2,455.55
1,000$4.67980$4,679.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.34924$13,047.72
6,000$4.15602$24,936.12
9,000$4.09403$36,846.27
15,000$3.96889$59,533.35
21,000$3.88993$81,688.53
Manufacturers Standard Package