ECX-53B-DU5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-300-20-30B-DU

DigiKey Part Number
XC1518TR-ND - Tape & Reel (TR)
XC1518CT-ND - Cut Tape (CT)
XC1518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-300-20-30B-DU
Description
CRYSTAL 30.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 20pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-300-20-30B-DU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±100ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-55°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.033" (0.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.16000$8.16
10$5.79300$57.93
25$5.47920$136.98
50$5.25240$262.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$6.36885$6,368.85
2,000$5.62219$11,244.38
3,000$5.31007$15,930.21
5,000$4.99888$24,994.40
7,000$4.37650$30,635.50
12,000$4.32828$51,939.36
Manufacturers Standard Package