
ECS-260-8-33-RWY-TR | |
---|---|
DigiKey Part Number | XC2976TR-ND - Tape & Reel (TR) XC2976CT-ND - Cut Tape (CT) XC2976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-260-8-33-RWY-TR |
Description | CRYSTAL 26.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±15ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-260-8-33-RWY-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.55500 | $35.55 |
25 | $3.36000 | $84.00 |
50 | $3.20560 | $160.28 |
100 | $3.04220 | $304.22 |
250 | $2.89192 | $722.98 |
500 | $2.76168 | $1,380.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.71981 | $2,719.81 |
2,000 | $2.32881 | $4,657.62 |
3,000 | $2.13516 | $6,405.48 |
5,000 | $1.94144 | $9,707.20 |
7,000 | $1.91841 | $13,428.87 |
10,000 | $1.89879 | $18,987.90 |