
ECS-250-8-37Q-RES-TR | |
|---|---|
DigiKey Part Number | 50-ECS-250-8-37Q-RES-TR-ND - Tape & Reel (TR) 50-ECS-250-8-37Q-RES-TRCT-ND - Cut Tape (CT) 50-ECS-250-8-37Q-RES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-250-8-37Q-RES-TR |
Description | CRYSTAL 25.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.49600 | $34.96 |
| 25 | $3.30680 | $82.67 |
| 50 | $3.16960 | $158.48 |
| 100 | $3.03890 | $303.89 |
| 250 | $2.87384 | $718.46 |
| 500 | $2.75492 | $1,377.46 |
| 1,000 | $2.64087 | $2,640.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.46984 | $7,409.52 |
| 6,000 | $2.34207 | $14,052.42 |
| 9,000 | $2.14873 | $19,338.57 |
| 15,000 | $2.14008 | $32,101.20 |
| 21,000 | $2.13489 | $44,832.69 |
| 30,000 | $2.12979 | $63,893.70 |
| 36,000 | $2.12318 | $76,434.48 |

