
ECS-2520MVLC-270-CN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-2520MVLC-270-CN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVLC-270-CN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVLC-270-CN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2520MVLC-270-CN-TR |
Description | XTAL OSC XO 27MHZ CMOS SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.29000 | $10.29 |
| 10 | $8.97800 | $89.78 |
| 25 | $8.48600 | $212.15 |
| 50 | $8.13640 | $406.82 |
| 100 | $7.79980 | $779.98 |
| 250 | $7.37564 | $1,843.91 |
| 500 | $7.07076 | $3,535.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.24103 | $6,241.03 |
| 2,000 | $6.00855 | $12,017.10 |
| 3,000 | $5.98706 | $17,961.18 |
| 5,000 | $5.77359 | $28,867.95 |
| 7,000 | $5.75924 | $40,314.68 |
| 10,000 | $5.74518 | $57,451.80 |










