ECS-CRYSTAL-HC-49-USECS-CRYSTAL-HC-49-US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-245.7-20-5PX-TR

DigiKey Part Number
XC1304TR-ND - Tape & Reel (TR)
XC1304CT-ND - Cut Tape (CT)
XC1304DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-245.7-20-5PX-TR
Description
CRYSTAL 24.5760MHZ 20PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24.576 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-245.7-20-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24.576 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.34000$23.40
25$2.21360$55.34
50$2.12340$106.17
100$2.03550$203.55
250$1.92500$481.25
500$1.84550$922.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.76914$1,769.14
2,000$1.71606$3,432.12
Manufacturers Standard Package